342-058-520-102

Heilind Number:EDA342-058-520-102
Manufacturer:EDAC
Manufacturer Number:342-058-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 58 positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation for easy installation and dependable performance, making it an essential component for your PCB connectivity needs.