342-058-520-104

Heilind Number:EDA342-058-520-104
Manufacturer:EDAC
Manufacturer Number:342-058-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed with precision in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and 58 positions available, it offers ample room for your intricate circuitry. The copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector is rated for 3A and can withstand temperatures from -40 to 105°C. Its straight mount orientation ensures a secure fit, making it an essential component for any electronics project. Elevate your design with this high-performance Card Edge Connector.