342-058-520-107

Heilind Number:EDA342-058-520-107
Manufacturer:EDAC
Manufacturer Number:342-058-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions, ensuring optimal signal transmission in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its sleek green color and straight mount orientation make it not only functional but visually appealing. Upgrade your system with this essential component for enhanced connectivity and performance.