342-058-520-112

Heilind Number:EDA342-058-520-112
Manufacturer:EDAC
Manufacturer Number:342-058-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-112

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for seamless integration on circuit boards. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various applications. With a single row layout and 58 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions. Perfect for use in a wide range of electronic devices, it's a must-have component for your connectivity needs.