342-058-520-202

Heilind Number:EDA342-058-520-202
Manufacturer:EDAC
Manufacturer Number:342-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-202

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visibility. With a current rating of 3 A, it can efficiently power your devices. The Copper Alloy contact material, along with two rows of 58 positions, guarantees secure and stable connections. A pitch of .1 in and row spacing of .2 in further enhance its compatibility with various systems. Its straight mount orientation facilitates easy installation on PCBs, while an operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your projects.