342-058-520-207

Heilind Number:EDA342-058-520-207
Manufacturer:EDAC
Manufacturer Number:342-058-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row configuration and 58 positions, it offers ample connectivity options for complex circuitry. The Copper Alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, guarantee optimal signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in our Card Edge Connector to deliver consistent performance and facilitate seamless data transfer in your projects. Elevate your PCB design with this essential component.