342-058-520-208

Heilind Number:EDA342-058-520-208
Manufacturer:EDAC
Manufacturer Number:342-058-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-520-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. Boasting 58 positions across two rows, it provides ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it offers ease of installation. Operating efficiently in a temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.