342-058-521-101

Heilind Number:EDA342-058-521-101
Manufacturer:EDAC
Manufacturer Number:342-058-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a 1-row configuration with 58 positions, delivering reliable performance for your electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission, with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs in various industries. Trust in its quality and make seamless connections a reality in your projects.