342-058-521-104

Heilind Number:EDA342-058-521-104
Manufacturer:EDAC
Manufacturer Number:342-058-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 58 positions, this connector offers ample room for your circuitry. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in any environment. Whether for industrial or consumer electronics, this connector is a vital component for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your connectivity game with this essential component.