342-058-521-108

Heilind Number:EDA342-058-521-108
Manufacturer:EDAC
Manufacturer Number:342-058-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-108

Detailed Description

Enhance connectivity in your PCB assembly with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green color, ensuring easy identification. With an amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. The single-row design with 58 positions allows for efficient signal transmission. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.