342-058-521-201

Heilind Number:EDA342-058-521-201
Manufacturer:EDAC
Manufacturer Number:342-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for your electronic setup. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless board-to-board connectivity with 58 positions available. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in its quality construction for efficient and secure connections in your projects. Explore our full range of connectors for all your PCB needs.