342-058-521-203

Heilind Number:EDA342-058-521-203
Manufacturer:EDAC
Manufacturer Number:342-058-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. The Copper Alloy contacts, rated for 3 A, provide efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal signal transfer. Featuring 58 positions across two rows, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this green connector boasts a straight mount orientation, making installation a breeze. Upgrade your systems with this essential component for seamless and efficient connectivity.