342-058-521-204

Heilind Number:EDA342-058-521-204
Manufacturer:EDAC
Manufacturer Number:342-058-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of 58 copper alloy contacts ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal performance and longevity. Upgrade your PCB assemblies with this essential component and experience seamless, high-speed data transfer in your electronic systems.