342-058-521-207

Heilind Number:EDA342-058-521-207
Manufacturer:EDAC
Manufacturer Number:342-058-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inch, it offers seamless integration onto your PCB. The green color and straight mount orientation make it easy to identify and install. Boasting 58 positions and an amperage rating of 3A, it provides ample room for your connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your device's connectivity with this essential component.