342-058-521-212

Heilind Number:EDA342-058-521-212
Manufacturer:EDAC
Manufacturer Number:342-058-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-521-212

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring 58 positions and a 3A amperage, it accommodates high-density layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential connector for efficient and secure electronic connections.