342-058-523-102

Heilind Number:EDA342-058-523-102
Manufacturer:EDAC
Manufacturer Number:342-058-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 58 positions, making it ideal for high-density applications. Its durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, ensures reliability and performance. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. The straight mount orientation simplifies installation, while the 3A amperage rating ensures safe power transmission. Elevate your electronics projects with this essential component, a must-have in any engineer's toolkit.