342-058-523-103

Heilind Number:EDA342-058-523-103
Manufacturer:EDAC
Manufacturer Number:342-058-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row layout with 58 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation on your PCB. With a 3A amperage rating and straight mount orientation, this connector is perfect for a range of applications in the electronics industry. Trust in its precision engineering to deliver seamless board-to-board connections for your projects.