342-058-523-107

Heilind Number:EDA342-058-523-107
Manufacturer:EDAC
Manufacturer Number:342-058-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any setting. With a single row layout and 58 positions, it offers ample connectivity options, all supported by copper alloy contacts for optimal conductivity. The precise pitch of .1 inches and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for seamless integration in your projects. Upgrade your connectivity solutions with this essential component.