342-058-523-108

Heilind Number:EDA342-058-523-108
Manufacturer:EDAC
Manufacturer Number:342-058-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 58 positions and a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity for your electronic components. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your circuit board design with this essential component.