342-058-523-201

Heilind Number:EDA342-058-523-201
Manufacturer:EDAC
Manufacturer Number:342-058-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it supports a current of up to 3 A, making it suitable for various applications. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the 58 positions cater to complex connectivity needs. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Trust in its superior quality for your connectivity solutions.