342-058-523-207

Heilind Number:EDA342-058-523-207
Manufacturer:EDAC
Manufacturer Number:342-058-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a high amperage of 3 A for efficient power transmission. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts, while the straight mount orientation simplifies installation. With 58 positions, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in various environments. Upgrade your PCB connectivity with this high-performance card edge connector.