342-058-523-208

Heilind Number:EDA342-058-523-208
Manufacturer:EDAC
Manufacturer Number:342-058-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-523-208

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a robust amperage rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees durability and reliability. With two rows and 58 positions, it offers ample connectivity options for your setup. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the harshest environments. Elevate your connectivity game with this essential component.