D38999/26MG77SE L/C

Heilind Number:EDA342-058-524-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/26MG77SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26MG77SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-524-101

Detailed Description

Enhance your electronic connections with our Green Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered for optimal performance, this connector features a single row with 58 positions, offering ample connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.