342-058-524-102

Heilind Number:EDA342-058-524-102
Manufacturer:EDAC
Manufacturer Number:342-058-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-524-102

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed with precision, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our connector for reliable and efficient performance in your electronic projects.