342-058-524-108

Heilind Number:EDA342-058-524-108
Manufacturer:EDAC
Manufacturer Number:342-058-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with an amperage rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 58 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting orientation or versatility in assembly, this connector caters to your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component, a must-have in the realm of electronic connectivity.