342-058-524-208

Heilind Number:EDA342-058-524-208
Manufacturer:EDAC
Manufacturer Number:342-058-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-524-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, it offers seamless integration for up to 58 positions. Its straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of electronic applications. Trust in our high-quality connector to streamline your board-to-board connectivity needs.