342-058-524-212

Heilind Number:EDA342-058-524-212
Manufacturer:EDAC
Manufacturer Number:342-058-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-524-212

Detailed Description

Enhance connection reliability in your PCB setup with our Card Edge Connector. Designed with precision and durability in mind, this two-row connector boasts 58 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees safety and performance. Each contact is made of sturdy Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our connector to streamline your board-to-board connections with efficiency and quality.