342-058-540-101

Heilind Number:EDA342-058-540-101
Manufacturer:EDAC
Manufacturer Number:342-058-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 58 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Perfect for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.