342-058-540-102

Heilind Number:EDA342-058-540-102
Manufacturer:EDAC
Manufacturer Number:342-058-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-102

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Crafted with precision, it ensures seamless integration on PCBs, featuring a single row layout with 58 positions for optimal versatility. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable power transmission, rated for up to 3A. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transfer. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.