342-058-540-103

Heilind Number:EDA342-058-540-103
Manufacturer:EDAC
Manufacturer Number:342-058-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only provides a reliable electrical interface but also adds a pop of color to your setup. With a 3 A amperage rating, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a single row with 58 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity options for your devices. Crafted from Copper Alloy, the contacts ensure optimal signal conductivity. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your PCBs with this high-quality component, ideal for applications in the electronic industry.