342-058-540-104

Heilind Number:EDA342-058-540-104
Manufacturer:EDAC
Manufacturer Number:342-058-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 58 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. The vibrant green color not only adds a visually appealing touch but also helps with easy identification during installation. With a low amperage rating of 3A and a compact pitch of .1 inches, it optimizes space while maintaining a steady power supply. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your electronic projects.