342-058-540-107

Heilind Number:EDA342-058-540-107
Manufacturer:EDAC
Manufacturer Number:342-058-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector not only adds a pop of visual interest but also offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 58 positions, it provides ample connectivity options for your devices. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight or right-angle mount, this connector offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Trust in this essential component to deliver optimal connectivity in your electronic applications.