342-058-540-108

Heilind Number:EDA342-058-540-108
Manufacturer:EDAC
Manufacturer Number:342-058-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-108

Detailed Description

Enhance your PCB connectivity with our 58-position Card Edge Connector. Designed for seamless integration, this green connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient performance. Featuring a single row layout with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic assemblies with this high-quality connector.