342-058-540-112

Heilind Number:EDA342-058-540-112
Manufacturer:EDAC
Manufacturer Number:342-058-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures efficient power transmission with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a single row configuration and 58 positions, it provides ample connectivity options for your applications. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy installation. Whether you require straight mounting orientation or customized configurations, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.