342-058-540-201

Heilind Number:EDA342-058-540-201
Manufacturer:EDAC
Manufacturer Number:342-058-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it offers secure power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide efficient signal transfer for up to 58 positions. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.