342-058-540-203

Heilind Number:EDA342-058-540-203
Manufacturer:EDAC
Manufacturer Number:342-058-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in operation. With its dual-row configuration and 58 positions, it offers ample space for intricate connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Whether in straight mount orientation or under extreme conditions with an operating temperature range of -40 to 105 °C, this connector delivers consistent performance. Upgrade your electronics assembly with this essential piece from our extensive range of connectors.