342-058-540-212

Heilind Number:EDA342-058-540-212
Manufacturer:EDAC
Manufacturer Number:342-058-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-540-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of style but also delivers exceptional performance. Designed for efficiency, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.