342-058-541-101

Heilind Number:EDA342-058-541-101
Manufacturer:EDAC
Manufacturer Number:342-058-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green hue adds a pop of color to your setup, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Boasting a single row layout with 58 positions, it offers ample connectivity options for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any setting. Upgrade your connection capabilities with this essential component.