342-058-541-103

Heilind Number:EDA342-058-541-103
Manufacturer:EDAC
Manufacturer Number:342-058-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-103

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 58 positions, offering optimal connectivity for your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a color-coded green body and a compact pitch of .1 inches, it simplifies installation and maintenance. Its straight mount orientation and 3A amperage make it suitable for various power and signal transmission tasks. Operating effortlessly in temperature ranges from -40 to 105°C, it's a versatile solution for your connectivity needs. Trust in our Card Edge Connector for efficient and secure board-to-board connections.