342-058-541-104

Heilind Number:EDA342-058-541-104
Manufacturer:EDAC
Manufacturer Number:342-058-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance and safety compliance. With a single row configuration and 58 positions, it facilitates efficient signal transmission. The Copper Alloy contact material and .1-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have for your connectivity needs.