342-058-541-107

Heilind Number:EDA342-058-541-107
Manufacturer:EDAC
Manufacturer Number:342-058-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-107

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 58 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a narrow pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal routing. Its straight mount orientation simplifies installation, while a 3A amperage rating ensures stable power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its performance and make it a key component in your next project.