342-058-541-108

Heilind Number:EDA342-058-541-108
Manufacturer:EDAC
Manufacturer Number:342-058-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-108

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 58 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse environments. With a low pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for robust and dependable board-to-board connections in your projects.