342-058-541-201

Heilind Number:EDA342-058-541-201
Manufacturer:EDAC
Manufacturer Number:342-058-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates seamless board-to-board connections with 58 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the reliability of this connector for your electronic projects.