342-058-541-202

Heilind Number:EDA342-058-541-202
Manufacturer:EDAC
Manufacturer Number:342-058-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-202

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy and secure installation. Upgrade your setup with this essential component, perfect for various PCB connectivity needs.