342-058-541-203

Heilind Number:EDA342-058-541-203
Manufacturer:EDAC
Manufacturer Number:342-058-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually striking element to your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The connector boasts 58 positions spread across 2 rows, facilitating seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment during installation. Designed for straight mounting orientation, it offers versatility in assembly. With an amperage rating of 3A, it supports power delivery with ease. Operating within a wide temperature range of -40 to 105°C, it ensures stability in both extreme cold and heat conditions. Elevate your PCB connectivity with this essential component.