342-058-541-204

Heilind Number:EDA342-058-541-204
Manufacturer:EDAC
Manufacturer Number:342-058-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With a dual-row design and 58 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate seamless integration on your PCB. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.