342-058-541-207

Heilind Number:EDA342-058-541-207
Manufacturer:EDAC
Manufacturer Number:342-058-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-541-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Engineered for superior performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, it offers optimal signal integrity. The .1-inch pitch and .2-inch row spacing, along with 58 positions, provide ample room for seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.