342-058-542-107

Heilind Number:EDA342-058-542-107
Manufacturer:EDAC
Manufacturer Number:342-058-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-542-107

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 58 positions, ideal for intricate PCB layouts. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient data transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.