342-058-542-201

Heilind Number:EDA342-058-542-201
Manufacturer:EDAC
Manufacturer Number:342-058-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for reliable power transmission, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless integration for up to 58 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimum functionality in diverse environments. Elevate your electronic assembly projects with this essential component.