342-058-542-203

Heilind Number:EDA342-058-542-203
Manufacturer:EDAC
Manufacturer Number:342-058-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-542-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a high amperage capacity of 3 A, ensuring optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With two rows of copper alloy contacts, each spaced precisely at .1 in pitch and .2 in row spacing, this connector offers a total of 58 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for reliable and efficient board-to-board connections.